- RS Stock No.:
- 253-7343
- Mfr. Part No.:
- 6AG13082FL104AA3
- Brand:
- Siemens
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10,144.84
(exc. GST)
$11,159.32
(inc. GST)
Units | Per unit |
1 + | $10,144.84 |
- RS Stock No.:
- 253-7343
- Mfr. Part No.:
- 6AG13082FL104AA3
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIPLUS NET SCALANCE X308-2 based on 6GK5308-2FL10-2AA3 with conformal coating. The transfer rate is 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s. Number of electrical connections for network components or terminal equipment are 8.
The transfer rate is 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s
Number of electrical connections for network components or terminal equipment are 8.
Operating voltage 24 V dc
Number of electrical connections for network components or terminal equipment are 8.
Operating voltage 24 V dc
Specifications
Attribute | Value |
---|---|
Accessory Type | I/O Modules |
Range | SIPLUS NET |
Input Type | DC |
Output Type | DC |
For Use With | SIPLUS |
Dimensions | 4.92 x 4.72 x 4.88 in |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Siemens I/O Module for Use with Profibus
- Siemens I/O module for Use with SIPLUS
- Siemens I/O module for Use with SIPLUS, DC
- Siemens Communication Module for Use with SIPLUS DC
- Siemens Power Supply for Use with SIPLUS DC
- Siemens Communication Module for Use with SIPLUS, DC