- RS Stock No.:
- 253-0784
- Mfr. Part No.:
- 6ES79240CC210AA0
- Brand:
- Siemens
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$125.25
(exc. GST)
$137.77
(inc. GST)
Units | Per unit |
1 + | $125.25 |
- RS Stock No.:
- 253-0784
- Mfr. Part No.:
- 6ES79240CC210AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens terminal block digital connection module is a fully modular connection for SIMATIC S7-300 / 1500 is used instead of conventional terminal blocks and act as the interface between the PLC and signals from the field.
TPA 16-pin
16 pole IDC female connector cable
Screw terminal without LED
Analog I/O module
16 pole IDC female connector cable
Screw terminal without LED
Analog I/O module
Specifications
Attribute | Value |
---|---|
Accessory Type | Analogue I/O Module |
Range | SIMATIC S7 |
For Use With | SIMATIC S7-300 / S7-1500 |
Dimensions | 3 x 2.25 x 2.4 in |
Related links
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500, Digital
- Siemens Connection Module for Use with SIPLUS
- Siemens Connection Module for Use with Digital Output Module, Digital
- Siemens SIMATIC S7-400 Series PLC CPU for Use with S7-400H and...
- Siemens Communication Module for Use with HARDNET-IE S7, S7-REDCONNECT
- Siemens 6AV6676 Series License for Use with S7-1200/S7-1500
- Siemens Connection Module for Use with Y coupler
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500, 50 V