- RS Stock No.:
- 252-8361
- Mfr. Part No.:
- 6DD16840GG0
- Brand:
- Siemens
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$222.96
(exc. GST)
$245.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $222.96 |
- RS Stock No.:
- 252-8361
- Mfr. Part No.:
- 6DD16840GG0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens simatic TDC is round cable SC66 10-pole shielded, interface cable with 2 m length.
Product type designation SC66 round cable
Cable length 2 m
Cable length 2 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Cable |
Range | SIMATIC TDC |
Series | SIMATIC TDC Series |
For Use With | SIMATIC TDC |
Dimensions | 14 cm, 20 x 3 cm, 20 x 16 cm, 30 cm |
Related links
- Siemens SIMATIC TDC Series Series PLC Cable for Use with SIMATIC TDC
- Siemens SIMATIC TDC Series Series Plug for Use with SIMATIC TDC
- Siemens SIMATIC TDC Series Series Communication Module for Use...
- Siemens SIMATIC TDC Series Series Empty Slot Cover for Use with SIMATIC TDC
- Siemens SIMATIC TDC Series Series Digital I/O Module for Use with...
- Siemens SIMATIC TDC Series Series Rack for Use with For GDM 5-Tier...
- Siemens SIMATIC TDC Series Series Rack for Use with Fan Draw-Out...
- Siemens SIMATIC TDC Series Series Interface Module for Use with...