Siemens 6ES719 Series Terminal Block for Use with ET 200ECO
- RS Stock No.:
- 252-2969
- Mfr. Part No.:
- 6ES71946CA000AA0
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$306.97
(exc. GST)
$337.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $306.97 |
- RS Stock No.:
- 252-2969
- Mfr. Part No.:
- 6ES71946CA000AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6ES71946CA000AA0
The Siemens SIMATIC DP, PROFINET terminal block for ET 200ECO PN, that operates at 10 A.
Terminal block for ET 200ECO PN
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block |
Range | SIMATIC |
Series | 6ES719 |
For Use With | ET 200ECO |
Dimensions | 50 x 30 x 98 mm |
Related links
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES719 Series Screw for Use with ET 200ECO
- Siemens 6ES719 Series Fuse Set for Use with ET 200ECO PN
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300...
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 PRO
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series BUS Connector for Use with ET 200M