- RS Stock No.:
- 246-2723
- Mfr. Part No.:
- 2CDG110228R0011
- Brand:
- ABB
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,007.54
(exc. GST)
$2,208.29
(inc. GST)
Units | Per unit |
1 + | $2,007.54 |
- RS Stock No.:
- 246-2723
- Mfr. Part No.:
- 2CDG110228R0011
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB Energy analyser is a Energy management solution for capturing and analysing consumption data of up to 16 electricity, gas, water or heat meters via Modbus RTU. The web-based user interface with graphical analysis functions such as historical data,
Compatible with Modbus RTU systems
The design has 4 modular spacing, with IP20 degree of protection IP20
Mounting done on DIN-rail
The design has 4 modular spacing, with IP20 degree of protection IP20
Mounting done on DIN-rail
Specifications
Attribute | Value |
---|---|
Accessory Type | Energy Analyzer |
For Use With | Modbus System |
Dimensions | 3.54 x 2.83 x 2.53 in |