Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS Stock No.:
- 226-4067
- Mfr. Part No.:
- 6ES7952-1AH00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,670.63
(exc. GST)
$1,837.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,670.63 |
*price indicative
- RS Stock No.:
- 226-4067
- Mfr. Part No.:
- 6ES7952-1AH00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7 series RAM memory card for S7-400. The memory size is 256kbyte.
Type of memory RAM
Memory size 256 Kbyte
Weight 51 g
Related links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens 6ES7952 Series Memory Card for Use with S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400
