Better World

Schneider Electric Dummy Module

Subtotal (1 unit)*

$36.31

(exc. GST)

$39.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.31

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-8720
Mfr. Part No.:
TM5SD000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Dummy Module

Terminal Type

Spring Terminal

Mount Type

DIN Rail

Series

Modicon M258

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 213 IEC 61131-2 CSA C22.2 No 142 UL 508 GOST-R C-Tick CSA CULus

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electric analogue input module is flexible and scalable, designed for complex machines.

Ambient air temperature for storage -40 to 70 °C

Relative humidity 5 to 95 % without condensation

IP degree of protection IP20

Pollution degree 2 conforming to IEC 60664

Related links