Schneider Electric TM5 Series Terminal Block, TM5ACTB52FS
- RS Stock No.:
- 220-1349
- Mfr. Part No.:
- TM5ACTB52FS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.55
(exc. GST)
$44.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.55 |
*price indicative
- RS Stock No.:
- 220-1349
- Mfr. Part No.:
- TM5ACTB52FS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Colour | Red | |
| Series | TM5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Colour Red | ||
Series TM5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schneider Electric product is part of the Modicon TM5 range, an offer of modules for IP20 modular I/O system. The CANopen communication module provides isolated serial link, 9-way D-Sub (DE-09) male CANopen, 10kbps, 20kbps, 50kbps, 125kbps, 250kbps, 500kbps, 800kbps, 1000kbps and autodetected integrated connections. It is a communication module with a current consumption of 300mA and a maximum power dissipation of 1.5W.
It is Flexible and scalable and designed for complex machines
It is an IP20 rated product
Related links
- Schneider Electric Terminal Block for Use with Modicon M340
- Schneider Electric Base for Use with Modicon TM5
- Schneider Electric PLC I/O Module for Use with Modicon TM5
- Schneider Electric TM5AC Series Logic Controller for Use with Modicon TM5
- Schneider Electric TM5 Series Ethernet Module for Use with Modicon TM5, Modicon TM7
- Schneider Electric Terminal Block for Use with Quantum Automation Platform
- Schneider Electric Terminal Block for Use with TM5SD000 Dummy Module
- Schneider Electric Terminal Block 125A Screw

