Omron XW2B Series Terminal Block for Use with S1W-NC113/133
- RS Stock No.:
- 215-3521
- Mfr. Part No.:
- XW2B-20J6-1B
- Brand:
- Omron
Subtotal (1 unit)*
$304.68
(exc. GST)
$335.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $304.68 |
*price indicative
- RS Stock No.:
- 215-3521
- Mfr. Part No.:
- XW2B-20J6-1B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | XW2B | |
| For Use With | S1W-NC113/133 | |
| IP Rating | IP10 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EN 61000-6-2, cUL:cUL C22.2 No 14 Approval EC:EMC EN55011 class A Group 1, UL:UL 508C, low voltage EN50178 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series XW2B | ||
For Use With S1W-NC113/133 | ||
IP Rating IP10 | ||
Hazardous Area Certification NO | ||
Standards/Approvals EN 61000-6-2, cUL:cUL C22.2 No 14 Approval EC:EMC EN55011 class A Group 1, UL:UL 508C, low voltage EN50178 | ||
The Omron relays control signals between a servo driver and the PLC position control module or CQM1H PLC with pulse I/O capability.
Connectors are wired with a single screwdriver and no soldering is required
Dedicated cables connect terminal blocks to position control modules
Requires 24 VDC for control signal use
Terminal block organizes wiring and saves space; uses M3 screws
Mounts
Related links
- Omron Terminal Block for use with CPM2C Series
- Omron Terminal Block for Use with CRT1B
- Omron Terminal Block for Use with CompoBus
- Omron Terminal Block for use with Connector
- Omron Terminal Block for Use with CJ1M Series, 125 V
- Omron Terminal Block for Use with 10x NX I/O Units
- Omron Terminal Block with Spring Type Terminal for Use with NJ/NX/NY Controller
- Omron Terminal Block for Use with CS Series I/O Unit
