Phoenix Contact PLC Expansion Module for Use with Local Bus Gateway, Digital
- RS Stock No.:
- 212-7357
- Mfr. Part No.:
- 2736301
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-7357
- Mfr. Part No.:
- 2736301
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| For Use With | Local Bus Gateway | |
| Dimensions | 178 x 70 x 50 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Input Type Digital | ||
Number of Inputs 8 | ||
For Use With Local Bus Gateway | ||
Dimensions 178 x 70 x 50 mm | ||
The Phoenix Contact INTERBUS bus coupler open a local bus for up to 16 device. It has easy plug and play installation, 8 digital inputs, channel-specific diagnostics, short-circuit and overload protection and M12 fast connection technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP65
Degree of protection IP65
