Siemens PLC I/O Module SIMATIC Voltage 24V
- RS Stock No.:
- 203-4095
- Mfr. Part No.:
- 6ES7134-4NB01-0AB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 203-4095
- Mfr. Part No.:
- 6ES7134-4NB01-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Input Type | Voltage | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Series | SIMATIC | |
| Length | 81mm | |
| Width | 15mm | |
| Depth | 52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Input Type Voltage | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Series SIMATIC | ||
Length 81mm | ||
Width 15mm | ||
Depth 52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP, is a electronics module ET200S, 2AI TC High Feature, 15 mm width, 15 bit+sign with internal temperature Compensation.
Isolation tested with 500 V DC
Rated value (DC) 24 V
Related links
- Siemens PLC I/O Module SIMATIC S7 Digital 24V
- Siemens PLC I/O Module SIMATIC Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-300 Analogue 24V
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module SIMATIC S7-300 Digital 120V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-1500 Digital 28.8V
