Siemens PLC I/O Module ET 200 Analogue 24V dc
- RS Stock No.:
- 203-4061
- Mfr. Part No.:
- 6ES7144-6KD00-0AB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 203-4061
- Mfr. Part No.:
- 6ES7144-6KD00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Length | 175mm | |
| Series | ET 200 | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Depth | 49mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Length 175mm | ||
Series ET 200 | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Depth 49mm | ||
- COO (Country of Origin):
- DE
Siemens ET 200 Series PLC I/O Module, 8 Inputs, 4 Outputs - 6ES7144-6KD00-0AB0
This PLC I/O module is a key component designed specifically for industrial automation applications. With dimensions of 175 x 60 x 49 mm, it provides an effective solution for both input and output requirements, featuring 8 analogue inputs and 4 outputs. The device is ideal for precise measurement and control tasks, ensuring seamless integration into existing systems.
Features & Benefits
• Supports 8 channel analogue input for versatile data acquisition
• Offers 1A output current for reliable performance
• Equipped with short-circuit protection for output stability
• Compact design facilitates ease of installation in confined spaces
Applications
• Utilised for acquiring measurements from various sensors
• Designed for integration into advanced control systems
• Suitable for PLC input/output configurations in manufacturing
• Used with resistance temperature detectors for thermal monitoring
• Ideal for demanding robust signal processing
What types of sensors are compatible with this module?
This module supports a variety of sensors including voltage and current transducers, resistance temperature detectors, and thermocouples. The input configuration accommodates diverse measurement needs, with capabilities for both voltage and current ranges.
How does the temperature compensation feature benefit users?
The integrated temperature compensation function ensures that measurement accuracy is maintained across varying environmental conditions, reducing errors from temperature fluctuations and enhancing the reliability of readings.
What measures are in place to protect against electrical faults?
The module includes reverse polarity protection, short-circuit protection, and effective interference voltage suppression, all of which contribute to safeguarding equipment from electrical disturbances and ensuring consistent operation.
Related links
- Siemens PLC I/O Module ET 200 Analogue 24V dc
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC Analogue 24V dc
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module ET 200 pro Digital 24V dc
- Siemens PLC I/O Module GRT1 Analogue 24V dc
- Siemens PLC I/O Module ET 200 28.8V
- Siemens PLC I/O Module SIMATIC S7-300 Analogue 24V
