Siemens PLC Expansion Module for use with SIMATIC S7

Subtotal (1 unit)*

$9,665.84

(exc. GST)

$10,632.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,665.84

*price indicative

RS Stock No.:
196-3694
Mfr. Part No.:
6GK74431EX300XE1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Number of Inputs

2

Mount Type

DIN Rail

For Use With

SIMATIC S7

Standards/Approvals

No

Depth

210mm

Width

25mm

COO (Country of Origin):
DE
Communications processor CP 443-1, 2x 10/100 Mbit/s (IE switch), RJ45 ports, ISO, TCP, UDP, PROFINET IO controller, S7 communication, Open communication (SEND/ RECEIVE), S7 routing, IP configuration via DHCP/ Block, IP Access Control List, Time synchronization, extended web diagnostics, Fast Startup, Support for PROFIenergy, Conformal coating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy