Advantech Module for use with ADAM-5000 series

N

Subtotal (1 unit)*

$1,037.30

(exc. GST)

$1,141.03

(inc. GST)

Add to Basket
Select or type quantity

New product - Preorder today
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
795-028
Mfr. Part No.:
ADAM-5000
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Module

Mount Type

DIN Rail, Wall

For Use With

ADAM-5000 series

Standards/Approvals

FCC class A

Width

231mm

Depth

75mm

COO (Country of Origin):
TW
The Advantech 8 Slot Distributed system for RS-485 is a robust control solution designed for industrial environments. With a powerful CPU and wide operating temperature range, it ensures reliable performance and easy installation.

16-bit 80188 microprocessor for efficient processing

DIN-rail mounting for secure and simple setup

Operating temperature from -10 to 70 °C for versatile use