Schneider Electric BMXX Series Connector for Use with Electrical Connection
- RS Stock No.:
- 759-750
- Mfr. Part No.:
- BMXXSP0600
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$516.34
(exc. GST)
$567.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.34 |
*price indicative
- RS Stock No.:
- 759-750
- Mfr. Part No.:
- BMXXSP0600
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC | |
| Product Type | Connector | |
| Series | BMXX | |
| For Use With | Electrical Connection | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC | ||
Product Type Connector | ||
Series BMXX | ||
For Use With Electrical Connection | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric shielding kit is designed for connection compatibility in racks with six slots, ensuring optimal performance and utilisation.
Compatible with racks featuring six slots for seamless integration
Includes one metal bar and two bases for complete installation
Lightweight at 0.31 kg, facilitating easy handling
Related links
- Siemens Device Connector 3RK1901 Series Connector for Use with Electrical Connection of U_ASI and Uaux
- Siemens Device Termination Connector 3RK1901 Series Connector for Use with Electrical Connection of U_ASI and Uaux
- Festo Replacement Parts for Pneumatic Cylinders & Actuator NEAU-TA-M35-U4, For Use With Electrical Connection
- Festo, AK-RJ45 Cover for use with Electrical Connection Technology
- Festo Cable Socket For Use With Electrical Connection Technology
- Festo Distributor For Use With Electrical Connection Technology
- Festo End Plate Kit AK-SUB-9/15-B, For Use With Electrical Connection Technology
- Schneider Electric PanelSeT Accessoires Series Plinth for Use with Electrical Enclosure 200 mm x 500mm

