ABB 1SCA Series Power Supply
- RS Stock No.:
- 716-667
- Mfr. Part No.:
- 1SCA148926R1001
- Brand:
- ABB
N
Subtotal (1 unit)*
$444.12
(exc. GST)
$488.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $444.12 |
*price indicative
- RS Stock No.:
- 716-667
- Mfr. Part No.:
- 1SCA148926R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Power Supply | |
| Series | 1SCA | |
| Width | 48mm | |
| Length | 22mm | |
| Depth | 128mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Power Supply | ||
Series 1SCA | ||
Width 48mm | ||
Length 22mm | ||
Depth 128mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ABB Auxiliary Power Supply Module is designed to provide reliable power to various low-voltage applications, ensuring efficient operation and adaptability. With a working voltage range of 12-24VDC. This module not only meets stringent compliance standards but also assures users of its material safety and environmental friendliness. The Compact design makes it an Ideal choice for space-constrained installations, while its lightweight construction facilitates easy handling and installation. This module is an essential component for enhancing the performance and reliability of your power supply systems.
Compatible with a voltage range of 12 to 24VDC for versatile applications
Compact dimensions facilitate easy installation in limited spaces
Lightweight design contributes to reduced shipping and handling costs
Complies with RoHS regulations, ensuring material safety
Certified CE conformity guarantees adherence to European standards
Supports environmental compliance with conflict minerals reporting
Offers a minimum order quantity of one piece, Ideal for both individual and bulk needs
Equipped with extensive documentation for user guidance and support
