Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- RS Stock No.:
- 559-219
- Mfr. Part No.:
- XSLAN-BP2400
- Brand:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-219
- Mfr. Part No.:
- XSLAN-BP2400
- Brand:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Extender | |
| Series | XSLAN | |
| For Use With | Industrial Ethernet Extension | |
| IP Rating | IP21, IP31 | |
| Standards/Approvals | EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH, Richtlinie 2002/95 / CE (RoHS) | |
| Hazardous Area Certification | NO | |
| Supply Voltage | 12, 48V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Extender | ||
Series XSLAN | ||
For Use With Industrial Ethernet Extension | ||
IP Rating IP21, IP31 | ||
Standards/Approvals EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH, Richtlinie 2002/95 / CE (RoHS) | ||
Hazardous Area Certification NO | ||
Supply Voltage 12, 48V dc | ||
- COO (Country of Origin):
- FR
The Etic SHDSL Ethernet switch designed for industrial and telecom applications, ensuring reliable long-distance data transmission over twisted pair cables. It features multiple Ethernet and SHDSL ports, making it ideal for daisy chain and multi-point network configurations. With advanced security and redundancy features, it enhances network stability and operational efficiency.
Dual SHDSL ports for extended reach
Four Ethernet ports for seamless integration
Wide operating temperature range
