Hirschmann AS-I Adapter, 40 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
447-181
Mfr. Part No.:
933302100 ASI FK M12
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Accessory Type

AS-I Adapter

Supply Voltage

40 V

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

Belden Hirschmann AS-I Adapter Coupler Module, M12 Connection, 1.5mm² Conductor Cross-Section - 933302100 ASI FK M12


Use this coupler module from Belden's Hirschmann range to connect sensors and actuators with integrated AS-interface to your PLC. It has a built-in plug that can accommodate ribbon cables from your field device, for ease of connection. The robust polyamide housing is resistant to impact, making this unit reliable in harsh conditions. A low current rating of less than or equal to 2A means it's also energy-efficient and a sustainable choice.

Features & Benefits


• Broad operating temperature range between -25°C and +70°C for use in demanding settings
• Resistant to shock and vibration for added durability

Applications


• Safety systems
• Measuring instruments
• Packaging industry

What is the AS-interface?


The AS-interface allows the transmission of input and output signals between your field devices and a PLC using a simple two-cable system. This eliminates the need for complex wiring in your PLC set-up, saving time and energy.