Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs, 24 V dc

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
211-968
Mfr. Part No.:
ABE9C1280M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Splitter Box

Range

Advantys

Series

ABE9

For Use With

PLCs

Supply Voltage

24 V dc

COO (Country of Origin):
DE
The Schneider Electric Passive Splitter Box features 8 channels for distributing signals or power. It has a male plug-in connector and 8 female M12 connectors, providing a total of 16 ways for connections. The rated operational voltage is 24 V DC, with a current capacity of 4 A per channel. The splitter box can operate in any position, offering flexible installation options for various applications.

M4 screw fixing
IP67 rating
RoHS compliant