Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
131-764
Mfr. Part No.:
2701150
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Bus Coupler

Product Type

Bus Coupler

Series

IBS IL

For Use With

Inline Station

IP Rating

IP20

Hazardous Area Certification

NO

Standards/Approvals

RoHS

Communication Protocol

INTERBUS

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact Bus Coupler connects an Inline station to the INTERBUS remote bus and provides supply voltages for connected devices. It offers remote bus connections using copper technology, electrical isolation, and can be used under extreme ambient conditions.

Can be used under extreme ambient conditions

Extended temperature range of 40 °C to +70 °C

Coated PCBs for durability

Ensures supply voltages for connected devices

Operates in extreme ambient conditions

Durable construction for long term use