Phoenix Contact Digital Output Module IB IL 30V
- RS Stock No.:
- 129-626
- Mfr. Part No.:
- 2861496
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 129-626
- Mfr. Part No.:
- 2861496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Digital Timing Channel | |
| Product Type | Digital Output Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | IB IL | |
| Width | 12.2mm | |
| Length | 119.8mm | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH, EU RoHS, cUL, UL, UAE-RoHS, cULus | |
| Depth | 71.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Digital Timing Channel | ||
Product Type Digital Output Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series IB IL | ||
Width 12.2mm | ||
Length 119.8mm | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH, EU RoHS, cUL, UL, UAE-RoHS, cULus | ||
Depth 71.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is designed for use within an Inline station. It is used to output digital signals. With a width of 12.2 mm, height of 119.8 mm, and depth of 71.5 mm, this module is compact and space saving. It offers 2 digital outputs with npn-wired connection, allowing for the connection of actuators in 2, 3 and 4 conductor technology. The nominal current per output is 500 mA, with a total current of 1 A.
Short circuit and overload protected outputs
Diagnostic and status indicators
Related links
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Power Module IB IL Digital 30V
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Phoenix Contact Digital Output Module AXL E IO-Link 30V
- Phoenix Contact IB IL 24 DO 4-ME Series Digital Output Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 16-PAC/SN Series Digital Output Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC Series Digital Output Module for Use with Inline Station
- Phoenix Contact Analogue Module IB IL Analogue 30V
