RS PRO White High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS Stock No.:
- 714-447
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$136.15
(exc. GST)
$149.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.15 |
*price indicative
- RS Stock No.:
- 714-447
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Tool Board | |
| Length | 300mm | |
| Width | 300mm | |
| Thickness | 12mm | |
| Material | High Density Polyethylene | |
| Density | 0.95g/cm³ | |
| Tensile Strength | 27MPa | |
| Hardness | Shore D 65 | |
| Flammability Rating | UL HB | |
| Water Absorption | 0.01% | |
| Thermal Conductivity | 0.4W/mK | |
| Standards/Approvals | EU 10/2011 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Tool Board | ||
Length 300mm | ||
Width 300mm | ||
Thickness 12mm | ||
Material High Density Polyethylene | ||
Density 0.95g/cm³ | ||
Tensile Strength 27MPa | ||
Hardness Shore D 65 | ||
Flammability Rating UL HB | ||
Water Absorption 0.01% | ||
Thermal Conductivity 0.4W/mK | ||
Standards/Approvals EU 10/2011 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The RS PRO HMW Cutting Board is manufactured from high-quality PE-HD (Polyethylene High Density) material, ensuring durability and reliability for demanding industrial and food processing environments. Designed for superior cutting performance, this board offers excellent wear resistance, high scratch resistance, and outstanding sliding properties.
Excellent yield stress and tensile modulus for demanding industrial use
Withstands repeated cutting without surface degradation
High Scratch Resistance maintains a clean and smooth surface over time
Facilitates smooth handling and processing of materials
Wide Temperature Range Performs reliably from 100°C to +80°C
Chemical & Wear Resistant
Related links
- RS PRO White High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS PRO Grey High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS PRO Green High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS PRO Red High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS PRO Blue High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS PRO Brown High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS PRO Yellow High Density Polyethylene Tool Board, 300 mm x 300mm x 12 mm
- RS PRO White High Density Polyethylene Tool Board, 300 mm x 300mm x 15 mm
