RS PRO White High Density Polyethylene Tool Board, 950 mm x 950mm x 12 mm

N

Subtotal (1 unit)*

$793.13

(exc. GST)

$872.44

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
714-410
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Tool Board

Length

950mm

Width

950mm

Thickness

12mm

Material

High Density Polyethylene

Density

0.95g/cm³

Tensile Strength

27MPa

Hardness

Shore D 65

Flammability Rating

UL HB

Water Absorption

0.01%

Standards/Approvals

EU 10/2011

Thermal Conductivity

0.4W/mK

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The RS PRO HMW Cutting Board is manufactured from high-quality PE-HD (Polyethylene High Density) material, ensuring durability and reliability for demanding industrial and food processing environments. Designed for superior cutting performance, this board offers excellent wear resistance, high scratch resistance, and outstanding sliding properties.

Excellent yield stress and tensile modulus for demanding industrial use

Withstands repeated cutting without surface degradation

High Scratch Resistance maintains a clean and smooth surface over time

Facilitates smooth handling and processing of materials

Wide Temperature Range Performs reliably from 100°C to +80°C

Chemical & Wear Resistant

Related links