- RS Stock No.:
- 328-8736
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 328-8736
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PVDF - Opaque
Very good resistance to acids, solvents and cleaning agents, UV and hot water
Electrically insulating
Good sliding properties, good machinability and weldable
Applications include: pump housing, insulators, slide parts, agitators, seals, plugs, pipe linings, etc
Electrically insulating
Good sliding properties, good machinability and weldable
Applications include: pump housing, insulators, slide parts, agitators, seals, plugs, pipe linings, etc
Standards
DIN 50 014
Specifications
Attribute | Value |
---|---|
Length | 1m |
Material | PVDF |
Form | Rod |
Rod Diameter | 20mm |
Density | 1.78g/cm³ |
Tensile Strength | 55 MPa |
Flammability Rating | UL 94 V-0 |
Maximum Operating Temperature | +150°C |
Water Absorption | 0.04% |
Elongation | 400% |
Hardness | 105 Ball Indentation |