- RS Stock No.:
- 770-074
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-074
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nylon 66
High melting point Nylon 66
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour
Nylon 66
"High melting point Nylon 66
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Standards
DIN 50 014
Natural & Cast Nylon
Specifications
Attribute | Value |
---|---|
Colour | White |
Length | 1m |
Material | Nylon |
Form | Rod |
Rod Diameter | 65mm |
Density | 1.14g/cm³ |
Tensile Strength | 60 (Wet) MPa, 80 (Dry) MPa |
Flammability Rating | UL HB |
Maximum Operating Temperature | +170°C |
Hardness | 170 Ball Indentation |
Water Absorption | 8.5% |
Elongation | 150% |