Polyplumb Push Fit Equal Tee
- RS Stock No.:
- 784-5011
- Mfr. Part No.:
- PB215-10RS
- Brand:
- Polyplumb
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$75.81
(exc. GST)
$83.39
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $75.81 | $7.581 |
5 - 9 | $72.78 | $7.278 |
10 - 24 | $69.74 | $6.974 |
25 + | $68.21 | $6.821 |
*price indicative
- RS Stock No.:
- 784-5011
- Mfr. Part No.:
- PB215-10RS
- Brand:
- Polyplumb
Related links
- Polyplumb Push Fit Elbow
- Polyplumb Push Fit Fitting Straight Coupler, 15mm od
- Pegler Yorkshire Brass Pipe Fitting, Tee Push Fit Equal Tee,...
- Pegler Yorkshire Brass Pipe Fitting, Tee Push Fit Equal Tee,...
- Polyplumb Push Fit Fitting Brass 90° Tap Connector, 15mm od
- Copper Pipe Fitting, Push Fit 90° Equal Tee for 15mm pipe
- Copper Pipe Fitting, Push Fit 90° Equal Tee for 22 x 22 x 15mm pipe
- John Guest Acetal Process Fitting 1/4in Tee Equal Tee 1/4 in Push Fit