Georg Fischer Cap PVC & ABS Cement Fitting, 1-1/4in
- RS Stock No.:
- 224-6179
- Mfr. Part No.:
- 729961109
- Brand:
- Georg Fischer
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$13.935
(exc. GST)
$15.329
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $13.935 | $27.87 |
10 - 18 | $13.385 | $26.77 |
20 - 48 | $12.83 | $25.66 |
50 + | $12.55 | $25.10 |
*price indicative
- RS Stock No.:
- 224-6179
- Mfr. Part No.:
- 729961109
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | ABS |
Fitting Direction | Straight |
Compatible Pipe Size | 1 1/4in |
Length | 41mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Cap PVC & ABS Cement Fitting, 4in
- Georg Fischer Cap PVC & ABS Cement Fitting, 3in
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1-1/4in