Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
- RS Stock No.:
- 224-6107
- Mfr. Part No.:
- 729901360
- Brand:
- Georg Fischer
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$20.485
(exc. GST)
$22.533
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $20.485 | $40.97 |
10 - 18 | $19.675 | $39.35 |
20 - 48 | $18.865 | $37.73 |
50 + | $18.455 | $36.91 |
*price indicative
- RS Stock No.:
- 224-6107
- Mfr. Part No.:
- 729901360
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 4in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 2in