Georg Fischer Straight Union PVC & ABS Cement Fitting, 2in
- RS Stock No.:
- 224-5867
- Mfr. Part No.:
- 729511111
- Brand:
- Georg Fischer
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$117.86
(exc. GST)
$129.65
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $117.86 |
5 - 9 | $113.15 |
10 - 24 | $108.44 |
25 + | $106.08 |
- RS Stock No.:
- 224-5867
- Mfr. Part No.:
- 729511111
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | ABS |
Fitting Direction | Straight |
Compatible Pipe Size | 2in |
Length | 88mm |
Related links
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1/2in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 3/4in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 2in
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in