Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1in
- RS Stock No.:
- 224-6056
- Mfr. Part No.:
- 729901342
- Brand:
- Georg Fischer
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.662
(exc. GST)
$9.528
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $8.662 | $43.31 |
25 - 45 | $8.314 | $41.57 |
50 - 120 | $7.964 | $39.82 |
125 + | $7.792 | $38.96 |
*price indicative
- RS Stock No.:
- 224-6056
- Mfr. Part No.:
- 729901342
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 4in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1in
- Georg Fischer 45° Elbow PVC & ABS Cement Fitting, 1in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1in