Georg Fischer Straight PVC Pipe Fitting, 19.05mm
- RS Stock No.:
- 196-9726
- Mfr. Part No.:
- 729911907
- Brand:
- Georg Fischer
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.23
(exc. GST)
$64.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.23 |
- RS Stock No.:
- 196-9726
- Mfr. Part No.:
- 729911907
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 20mm
- Georg Fischer Straight PVC Pipe Fitting, 25.4mm
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1in
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 63mm