Georg Fischer Straight PVC Pipe Fitting, 20mm
- RS Stock No.:
- 196-9716
- Mfr. Part No.:
- 158400001
- Brand:
- Georg Fischer
Available for back order.
Price (ex. GST) Each
$48.81
(exc. GST)
$53.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.81 |
- RS Stock No.:
- 196-9716
- Mfr. Part No.:
- 158400001
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight PVC Pipe Fitting, 20mm
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 25.4mm
- Georg Fischer Straight PVC Pipe Fitting, 19.05mm
- Georg Fischer Straight End Cap PVC Pipe Fitting, 20mm
- Georg Fischer Straight Union PVC Pipe Fitting, 20mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 20mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 20mm