RS PRO Black Rubber Anchor Bolt, 13 mm fixing hole diameter

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$22.86

(exc. GST)

$25.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$22.86$2.286
5 +$18.82$1.882

*price indicative

RS Stock No.:
177-7005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anchor Bolt

Fixing Hole Diameter

13mm

Maximum Fixing Thickness

25mm

Length

35mm

Material

Rubber

Sub Type

Anchor Bolt

Colour

Black

Minimum Fixing Thickness

12mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Ankernut is a synthetic rubber sleeve with a flange head and a brass threaded insert at the opposite end. They are mainly used in hollow base materials where the anchor can expand in the cavity. It is possible to use longer Ankernuts in solid material but a minimum embedment of 40mm is required.Typical Applications:Suspended services from hollow concrete planks, pipes, fan coils, cable tray and ventilation ductwork. Brackets and services from hollow block walls or perforated brick walls, also attachments to metal box section, metal angle and steel sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy