RS PRO Black Rubber Anchor Bolt, 16 mm fixing hole diameter
- RS Stock No.:
- 177-7018
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in bags of 25)*
$87.78
(exc. GST)
$96.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $87.78 | $3.511 |
| 5 + | $72.22 | $2.889 |
*price indicative
- RS Stock No.:
- 177-7018
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Anchor Bolt | |
| Fixing Hole Diameter | 16mm | |
| Maximum Fixing Thickness | 10mm | |
| Length | 25mm | |
| Material | Rubber | |
| Sub Type | Anchor Bolt | |
| Colour | Black | |
| Minimum Fixing Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anchor Bolt | ||
Fixing Hole Diameter 16mm | ||
Maximum Fixing Thickness 10mm | ||
Length 25mm | ||
Material Rubber | ||
Sub Type Anchor Bolt | ||
Colour Black | ||
Minimum Fixing Thickness 4mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Ankernut is a synthetic rubber sleeve with a flange head and a brass threaded insert at the opposite end. They are mainly used in hollow base materials where the anchor can expand in the cavity. It is possible to use longer Ankernuts in solid material but a minimum embedment of 40mm is required.Typical Applications:Suspended services from hollow concrete planks, pipes, fan coils, cable tray and ventilation ductwork. Brackets and services from hollow block walls or perforated brick walls, also attachments to metal box section, metal angle and steel sheet
Related links
- RS PRO Black Rubber Anchor Bolt, 8 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 20 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 24 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 18 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 10 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 13 mm fixing hole diameter
- DeWALT Anchor Screw Anchor, 10 mm fixing hole diameter
- DeWALT Screw Anchor, 14 mm fixing hole diameter