Igus JSM-1618-05 16mm Bore Plain Bearing, 18mm O.D
- RS Stock No.:
- 272-4961
- Mfr. Part No.:
- JSM-1618-05
- Brand:
- Igus
Price (ex. GST) Each
$47.69
(exc. GST)
$52.46
(inc. GST)
On back order for despatch 19/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $47.69 |
- RS Stock No.:
- 272-4961
- Mfr. Part No.:
- JSM-1618-05
- Brand:
- Igus
Related links
- Igus GFM-1618-05 16mm Bore Plain Bearing, 18mm O.D
- Igus JSM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus JSM-1618-25 16mm Bore Plain Bearing, 18mm O.D
- Igus P210SM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus MSM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus A180SM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus PFM-1618-21 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-15 16mm Bore Plain Bearing, 18mm O.D