Igus GFM-4044-40 40mm Bore Plain Bearing, 44mm O.D
- RS Stock No.:
- 272-4631
- Mfr. Part No.:
- GFM-4044-40
- Brand:
- Igus
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.94
(exc. GST)
$12.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.94 |
- RS Stock No.:
- 272-4631
- Mfr. Part No.:
- GFM-4044-40
- Brand:
- Igus
Related links
- Igus GFM-4044-14 40mm Bore Plain Bearing, 44mm O.D
- Igus GFM-4044-07 40mm Bore Plain Bearing, 44mm O.D
- Igus PSM-4044-40 40mm Bore Plain Bearing, 44mm O.D
- Igus P210FM-4044-40 40mm Bore Plain Bearing, 44mm O.D
- Igus MSM-4044-40 40mm Bore Plain Bearing, 44mm O.D
- Igus A350SM-4044-40 40mm Bore Plain Bearing, 44mm O.D
- Igus PFM-4044-40 40mm Bore Plain Bearing, 44mm O.D
- Igus JSM-4044-40 40mm Bore Plain Bearing, 44mm O.D