Igus GFM-3034-37 30mm Bore Plain Bearing, 34mm O.D
- RS Stock No.:
- 272-4623
- Mfr. Part No.:
- GFM-3034-37
- Brand:
- Igus
Price (ex. GST) Each
$6.65
(exc. GST)
$7.31
(inc. GST)
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $6.65 |
- RS Stock No.:
- 272-4623
- Mfr. Part No.:
- GFM-3034-37
- Brand:
- Igus
- COO (Country of Origin):
- DE
Related links
- Igus PFM-3034-37 30mm Bore Plain Bearing, 34mm O.D
- Igus GFM-3034-09 30mm Bore Plain Bearing, 34mm O.D
- Igus GFM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus GFM-3034-26 30mm Bore Plain Bearing, 34mm O.D
- Igus P210SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus A180SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus P210FM-3034-40 30mm Bore Plain Bearing, 34mm O.D
- Igus MSM-3034-30 30mm Bore Plain Bearing, 34mm O.D