- RS Stock No.:
- 217-6818
- Mfr. Part No.:
- PCM 161825 E
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 217-6818
- Mfr. Part No.:
- PCM 161825 E
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF bushing has operating temperature -200 to 250°C. Material of bushing is PTFE composite.
Basic dynamic load rating- radial direction 32 kN
Basic static load rating- radial direction 100 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity ma
Basic static load rating- radial direction 100 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity ma
Specifications
Attribute | Value |
---|---|
Bore Size | 16mm |
Outside Diameter | 18mm |
Static Radial Load Rating | 100kN |