- RS Stock No.:
- 275-4737
- Mfr. Part No.:
- ZV810N
- Brand:
- Theben / Timeguard
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.97
(exc. GST)
$147.37
(inc. GST)
Units | Per unit |
1 + | $133.97 |
- RS Stock No.:
- 275-4737
- Mfr. Part No.:
- ZV810N
- Brand:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Theben / Timeguard motion sensor PIR light switch has on, off or auto slide switch function.
Concealed front panel with retaining screw
Red LED motion indication
Adjustable time ON setting
Adjustable lux setting
Red LED motion indication
Adjustable time ON setting
Adjustable lux setting
Specifications
Attribute | Value |
---|---|
Detector Type | PIR Motion Detector |
Sensor Radius | 8m |
Battery | Not Included |
Diameter | 78mm |
Depth | 38 mm |
Related links
- ABB PIR Motion Detector Motion Detector
- Finder PIR Motion Detector Motion Detector
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
- Schneider Electric Motion Detector Motion Detector
- Theben / Timeguard PIR Motion Detector Motion Detector, 6m Sensor Range
- Theben / Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range