Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
- RS Stock No.:
- 267-1573
- Mfr. Part No.:
- 1222456
- Brand:
- Phoenix Contact
On back order for despatch 04/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$290.81
(exc. GST)
$319.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $290.81 |
- RS Stock No.:
- 267-1573
- Mfr. Part No.:
- 1222456
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- Deltaco PIR Motion Detector PIR Sensor, 5m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 6m Sensor Range
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Schneider Electric Motion Detector Motion Detector, 3.9m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 8m Sensor Range