Phoenix Contact PIR Sensor

Subtotal (1 unit)*

$243.87

(exc. GST)

$268.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.87

*price indicative

RS Stock No.:
267-1571
Mfr. Part No.:
1222451
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PIR Sensor

Diameter

55mm

Depth

20mm

Colour

White

Mount Type

Flush

Width

55mm

Height

55mm

Series

ERS 1000

IP Rating

IP30

Material

ABS

Standards/Approvals

Protection class III

COO (Country of Origin):
AT
The Phoenix Contact sensor module for the ERS 1000 room operator panel for measuring relative humidity and temperature. Easy extension of the ERS 1000 for measuring the room climate.

Effortless realization of long-term measured value recording

Good visual integration into a double frame together with the ERS 1000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy