Hager Opening Detector PIR Sensor
- RS Stock No.:
- 252-0201
- Mfr. Part No.:
- S261-22F
- Brand:
- Hager
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$129.27
(exc. GST)
$142.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $129.27 |
- RS Stock No.:
- 252-0201
- Mfr. Part No.:
- S261-22F
- Brand:
- Hager
Related links
- Hager Motion Detector PIR Sensor, 12m Sensor Range
- Hager Motion Detector PIR Sensor, 6m Sensor Range
- Hager Motion Detector PIR Sensor, 18m Sensor Range
- Hager IR Detector PIR Sensor, 12m Sensor Range
- Hager IR Detector PIR Sensor, 16m Sensor Range
- Timeguard Motion Detector PIR Sensor
- Philips Lighting Motion Detector PIR Sensor
- HPM PIR Motion Detector PIR Sensor, 12m Sensor Range