Bahco 109 mm End Nippers
- RS Stock No.:
- 270-2471
- Mfr. Part No.:
- C3230IP
- Brand:
- Bahco
Subtotal (1 unit)**
$113.54
(exc. GST)
$124.89
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $113.54 |
**price indicative
- RS Stock No.:
- 270-2471
- Mfr. Part No.:
- C3230IP
- Brand:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Overall Length | 109 mm | |
Select all | ||
---|---|---|
Brand Bahco | ||
Overall Length 109 mm | ||