- RS Stock No.:
- 752-7798
- Mfr. Part No.:
- BAR6302VH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 752-7798
- Mfr. Part No.:
- BAR6302VH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 50V |
Typical Carrier Life Time | 75ns |
Maximum Forward Voltage | 1.2V |
Mounting Type | Surface Mount |
Package Type | SC-79 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.3pF |
Maximum Series Resistance @ Maximum IF | 1 Ω@ 10 mA |
Dimensions | 1.2 x 0.8 x 0.55mm |
Height | 0.55mm |
Length | 1.2mm |
Width | 0.8mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |