- RS Stock No.:
- 172-3323
- Mfr. Part No.:
- NSVP249SDSF3T1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 172-3323
- Mfr. Part No.:
- NSVP249SDSF3T1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
This RF transistor is designed for low noise amplifier applications. MCPH package is suitable for use under high temperature environment because it has superior heat radiation characteristics. This RF transistor is PPAP capable for automotive applications.
Low-noise use : NF = 1.2 dB (typ) [f = 1 GHz]
Realize the clear signal amplification
High cut-off frequency : fT = 8 GHz (typ) [VCE = 5 V]
Available for high frequency application
High gain : |S21e|2 = 12 dB (typ) [f = 1 GHz]
Useful for the reception of the small signal
PPAP capable
Suitable for automotive application
MCPH3 package is pin-compatible with SC-70FL
Reduce PCB mount area
Pb-Free and Halogen Free
Environmental consideration
Low current operating
Useful for long lifetime of the battery
Low Noise Amplifier
RF Amplifier
FM Radio Antenna
Remote Keyless Entry System (RKE)
ADAS
Realize the clear signal amplification
High cut-off frequency : fT = 8 GHz (typ) [VCE = 5 V]
Available for high frequency application
High gain : |S21e|2 = 12 dB (typ) [f = 1 GHz]
Useful for the reception of the small signal
PPAP capable
Suitable for automotive application
MCPH3 package is pin-compatible with SC-70FL
Reduce PCB mount area
Pb-Free and Halogen Free
Environmental consideration
Low current operating
Useful for long lifetime of the battery
Low Noise Amplifier
RF Amplifier
FM Radio Antenna
Remote Keyless Entry System (RKE)
ADAS
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Application | AGC |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 0.92V |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 3 |
Maximum Diode Capacitance | 0.23pF |
Maximum Series Resistance @ Maximum IF | 4.5 Ω @ 10 mA |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Width | 1.25mm |
Automotive Standard | AEC-Q101 |