- RS Stock No.:
- 171-4058
- Mfr. Part No.:
- RN141GT2R
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4058
- Mfr. Part No.:
- RN141GT2R
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
ROHM's PIN diodes are available in lineup as switching type for mobile and wireless LAN, and as attenuator type for tuner.
Ultra-small mold type.
Rf(High frequency resistance) and Ct(Capacitance between terminals) are low.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Rf(High frequency resistance) and Ct(Capacitance between terminals) are low.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | High Frequency Switching |
Number of Elements per Chip | 1 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 1V |
Mounting Type | Surface Mount |
Package Type | SOT-723 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.8pF |
Maximum Series Resistance @ Maximum IF | 2 Ω @ 3 mA |
Dimensions | 1.05 x 0.65 x 0.55mm |
Height | 0.55mm |
Length | 1.05mm |
Width | 0.65mm |
Maximum Operating Temperature | +150 °C |