- RS Stock No.:
- 166-0247
- Mfr. Part No.:
- BAP51LX,315
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 166-0247
- Mfr. Part No.:
- BAP51LX,315
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
NXP is a trademark of NXP B.V.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Application | Attenuator, Switch |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 60V |
Typical Carrier Life Time | 0.55µs |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | SOD-882 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.3pF |
Maximum Series Resistance @ Maximum IF | 1.5 Ω@ 100 mA |
Dimensions | 1.02 x 0.62 x 0.47mm |
Height | 0.47mm |
Length | 1.02mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Width | 0.62mm |