Schneider Electric, Harmony XB7, Panel Mount Orange LED Indicator, 22mm Cutout, 230 → 240V ac
- RS Stock No.:
- 815-2089
- Mfr. Part No.:
- XB7EV08MP3
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$66.004
(exc. GST)
$72.604
(inc. GST)
- RS Stock No.:
- 815-2089
- Mfr. Part No.:
- XB7EV08MP3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 230 → 240V ac | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB7 | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Current Rating | 16 → 20mA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 230 → 240V ac | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB7 | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Current Rating 16 → 20mA | ||
Body Material Plastic | ||
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range


