Schneider Electric, Harmony XB6, Panel Mount White LED Pilot Light, 16mm Cutout, IP65, Round, 48 → 120V ac/dc

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
815-1682
Mfr. Part No.:
XB6AV1GB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

48 → 120V ac/dc

Pilot Light Colour

White

Cutout Diameter

16mm

Series

Harmony XB6

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA

Pilot Light Shape

Round

Body Material

Plastic

RoHS Status: Exempt

Pilot Lights with LED


XB6/ZB6 series 16 mm push buttons pilot lights.

Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65