Lascar, Panel Mount Red/Green LED Control station indicator, 20.5mm Cutout, IP67, 24 V dc
- RS Stock No.:
- 477-3904
- Mfr. Part No.:
- EM20-FPSI 1010
- Brand:
- Lascar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-3904
- Mfr. Part No.:
- EM20-FPSI 1010
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Voltage Rating | 24V dc | |
| Pilot Light Colour | Red/Green | |
| Cutout Diameter | 20.5mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Terminal Type | Screw | |
| Current Rating | 15mA | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Voltage Rating 24V dc | ||
Pilot Light Colour Red/Green | ||
Cutout Diameter 20.5mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Terminal Type Screw | ||
Current Rating 15mA | ||
Note
Threshold level: 0 - 30 Vdc
